Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH2012HM800-T Ferrite Bead, 0805 [2012 Metric], 80 ohm, 2.7 A, FB Series, 25 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2012HM800-TCopy
Newark Part No.
Re-Reel86H5332
Cut Tape86H5332
Product RangeFB Series
Also Known AsLSMGA201208T800RG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.097 | $388.00 |
| Total Price | $388.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2012HM800-TCopy
Newark Part No.
Re-Reel86H5332
Cut Tape86H5332
Product RangeFB Series
Also Known AsLSMGA201208T800RG
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance80ohm
DC Current Rating2.7A
Product RangeFB Series
DC Resistance Max25mohm
Impedance Tolerance± 25%
Ferrite MountingSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.7A
DC Resistance Max
25mohm
Ferrite Mounting
SMD
Impedance
80ohm
Product Range
FB Series
Impedance Tolerance
± 25%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
