Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G4500-A4VD-Z
Newark Part No.95Y0813
Product RangeF6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.576 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G4500-A4VD-Z
Newark Part No.95Y0813
Product RangeF6 Series
Technical Datasheet
Center Frequency2.45GHz
Filter Case / PackageSMD
SAW Filter ApplicationsBluetooth, WLAN
No. of Pins5Pins
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsBluetooth, WLAN
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.45GHz
SAW Filter Applications
Bluetooth, WLAN
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Bluetooth, WLAN
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate