Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G585M2AT-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0992
Product RangeF6 Series
Also Known AsFSSCSR1T1G58M2AT-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G585M2AT-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0992
Product RangeF6 Series
Also Known AsFSSCSR1T1G58M2AT-AJ
Technical Datasheet
Center Frequency1.585GHz
Filter Case / PackageSMD
SAW Filter ApplicationsGPS
No. of Pins5Pins
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsGPS
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.585GHz
SAW Filter Applications
GPS
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
GPS
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
