Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G582H2JM-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55AC0819
Re-Reel95Y0863RL
Cut Tape95Y0863
Product RangeF6 Series
Also Known AsF6QA1G582H2JM-J
Your Part Number
1,675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.338 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 50+ | $0.248 |
| 100+ | $0.235 |
| 250+ | $0.202 |
| 500+ | $0.192 |
| 1000+ | $0.182 |
| 2500+ | $0.178 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.170 |
| 15000+ | $0.162 |
| 25000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G582H2JM-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel55AC0819
Re-Reel95Y0863RL
Cut Tape95Y0863
Product RangeF6 Series
Also Known AsF6QA1G582H2JM-J
Technical Datasheet
Center Frequency1.582GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsGPS
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsGPS
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.582GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Operating Temperature Min
-30°C
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
GPS
RF Filter Applications
GPS
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for F6QA1G582H2JM-J
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
