Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6HG2G441EG65-J
Newark Part No.16AC1202
Product RangeF6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 5000
Multiple: 5000
$9,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6HG2G441EG65-J
Newark Part No.16AC1202
Product RangeF6 Series
Technical Datasheet
Center Frequency2.441GHz
Filter Case / PackageSMD
SAW Filter ApplicationsBluetooth, WLAN
No. of Pins5Pins
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsBluetooth, WLAN
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.441GHz
SAW Filter Applications
Bluetooth, WLAN
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Bluetooth, WLAN
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate