Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA737M5M2QN-JCopy
Newark Part No.95Y0843
Product RangeF5 Series
Also Known AsFSSCSR1T737MM2QN-AJ
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA737M5M2QN-JCopy
Newark Part No.95Y0843
Product RangeF5 Series
Also Known AsFSSCSR1T737MM2QN-AJ
Technical Datasheet
Center Frequency737.5MHz
Filter Case / PackageSMD
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Pass Band Frequency700MHz a 1GHz
RF Filter ApplicationsLTE, WCDMA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
737.5MHz
SAW Filter Applications
LTE, WCDMA
Pass Band Frequency
700MHz a 1GHz
Operating Temperature Min
-30°C
Product Range
F5 Series
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
LTE, WCDMA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
