Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEYSHCNZXZCopy
Newark Part No.95Y0809
Product RangeEYSHCN Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEYSHCNZXZCopy
Newark Part No.95Y0809
Product RangeEYSHCN Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 2
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeEYSHCN Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-96 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
Class 2
Supply Voltage Range
1.7 V to 3.6 V
Product Range
EYSHCN Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
