Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T4R7NDGACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AC1594RL
Cut Tape49AC1594
Product RangeES Series
Also Known AsLAYPH10060DL4R7NGA
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.951 |
| 5000+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T4R7NDGACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AC1594RL
Cut Tape49AC1594
Product RangeES Series
Also Known AsLAYPH10060DL4R7NGA
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.8A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max14mohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.8A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
14mohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
