Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T471MDGACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC1596
Product RangeES Series
Also Known AsLAYPH10060DL471MGA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
| 1000+ | $0.951 |
| 1500+ | $0.946 |
| 2500+ | $0.940 |
| 5000+ | $0.921 |
| 12500+ | $0.902 |
| 25000+ | $0.884 |
| 50000+ | $0.865 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T471MDGACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC1596
Product RangeES Series
Also Known AsLAYPH10060DL471MGA
Technical Datasheet
Inductance470µH
RMS Current (Irms)650mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
ES Series
DC Resistance Max
0.93ohm
Product Length
10.1mm
Product Height
6mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
Power Inductor Case
10.1mm x 10mm x 6mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
