Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T2R2NDGA
Newark Part No.49AC1588
Product RangeES Series
Also Known AsLAYPH10060DL2R2NGA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T2R2NDGA
Newark Part No.49AC1588
Product RangeES Series
Also Known AsLAYPH10060DL2R2NGA
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.5A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductance Tolerance± 30%
DC Resistance Max9mohm
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
6mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.5A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
9mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
