Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T4R7NDGA
Newark Part No.
Full Reel02AH9233
Re-Reel02AH9232
Cut Tape02AH9232
Product RangeES Series
Also Known AsLAYPH10040DL4R7NGA
Your Part Number
Technical Datasheet
700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.140 | $0.171 |
| 10+ | $0.981 | $0.171 |
| 25+ | $0.881 | $0.171 |
| 50+ | $0.830 | $0.171 |
| 100+ | $0.779 | $0.171 |
| 250+ | $0.746 | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 1000+ | $0.720 |
| 2000+ | $0.666 |
| 4000+ | $0.611 |
| 6000+ | $0.594 |
| 10000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T4R7NDGA
Newark Part No.
Full Reel02AH9233
Re-Reel02AH9232
Cut Tape02AH9232
Product RangeES Series
Also Known AsLAYPH10040DL4R7NGA
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Power Inductor Case10.1mm x 10mm x 4mm
Product RangeES Series
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for EST1040T4R7NDGA
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
10.1mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
5.2A
Product Range
ES Series
DC Resistance Max
25mohm
Product Length
10.1mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability