Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T100MDGA
Newark Part No.94AC8418
Product RangeES Series
Also Known AsLAYPH06045DL100MGA
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.984 | $0.159 |
| 10+ | $0.830 | $0.159 |
| 25+ | $0.741 | $0.159 |
| 50+ | $0.723 | $0.159 |
| 100+ | $0.705 | $0.159 |
| 250+ | $0.662 | $0.159 |
| 500+ | $0.631 | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T100MDGA
Newark Part No.94AC8418
Product RangeES Series
Also Known AsLAYPH06045DL100MGA
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Power Inductor Case6.3mm x 6.1mm x 4.5mm
Product RangeES Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2A
Product Range
ES Series
DC Resistance Max
0.038ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability