Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK316BB7226ML-T SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK316BB7226ML-TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel08AH2161RL Cut Tape08AH2161 |
| Product Range | M Series |
| Also Known As | EMK316BB7226ML-T |
| Your Part Number | |
| Technical Datasheet |
2,965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 25+ | $0.348 |
| 100+ | $0.318 |
| 250+ | $0.292 |
| 500+ | $0.266 |
| 1000+ | $0.262 |
| 2500+ | $0.230 |
| 5000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK316BB7226ML-TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel08AH2161RL Cut Tape08AH2161 |
| Product Range | M Series |
| Also Known As | EMK316BB7226ML-T |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | M Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | M Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
