Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BBJ106MGHT
Newark Part No.
Full Reel78Y5612
Re-Reel29AH2603
Cut Tape29AH2603
Product RangeM Series
Also Known AsMCASE21GBB5106MTNA01
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.009 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.233 | $0.009 |
| 25+ | $0.204 | $0.009 |
| 50+ | $0.181 | $0.009 |
| 100+ | $0.111 | $0.009 |
| 250+ | $0.090 | $0.009 |
| 500+ | $0.077 | $0.009 |
| 1000+ | $0.062 | $0.009 |
| 2500+ | $0.049 | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 5000+ | $0.053 |
| 10000+ | $0.047 |
| 20000+ | $0.041 |
| 30000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BBJ106MGHT
Newark Part No.
Full Reel78Y5612
Re-Reel29AH2603
Cut Tape29AH2603
Product RangeM Series
Also Known AsMCASE21GBB5106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for EMK212BBJ106MGHT
4 Products Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
