Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK212ABJ106KD-T SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212ABJ106KD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel79T1134
Re-Reel92T9604RL
Cut Tape92T9604
Also Known AsMSASE219JB5106KTNA01
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.155 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.074 |
| 100+ | $0.065 |
| 250+ | $0.058 |
| 500+ | $0.051 |
| 1000+ | $0.046 |
| 2500+ | $0.041 |
| 5000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
| 12000+ | $0.039 |
| 20000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212ABJ106KD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel79T1134
Re-Reel92T9604RL
Cut Tape92T9604
Also Known AsMSASE219JB5106KTNA01
Technical Datasheet
Product Overview
EMK212ABJ106KD-T is a multilayer ceramic capacitor (high dielectric type) for medical devices.
- Lifecycle stage, mass production (preferred)
- 10uF capacitance, ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case / package
- Operating temperature range from -55 to 85°C
- 0.078inch product length
- 0.049inch product width
- 16VDC voltage rating
Technical Docs (2)
Alternatives for EMK212ABJ106KD-T
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
