Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK105BJ105MV-F SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK105BJ105MV-FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel88T9274 Re-Reel02AH5329RL Cut Tape02AH5329 |
| Product Range | M Series |
| Also Known As | MSASE105SB5105MFNA01 |
| Your Part Number | |
| Technical Datasheet |
6,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.033 |
| 100+ | $0.027 |
| 250+ | $0.026 |
| 500+ | $0.021 |
| 1000+ | $0.018 |
| 2500+ | $0.016 |
| 5000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.013 |
| 20000+ | $0.012 |
| 30000+ | $0.011 |
| 50000+ | $0.010 |
| 100000+ | $0.009 |
| 250000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK105BJ105MV-FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel88T9274 Re-Reel02AH5329RL Cut Tape02AH5329 |
| Product Range | M Series |
| Also Known As | MSASE105SB5105MFNA01 |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | M Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for EMK105BJ105MV-F
2 Products Found
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | M Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
