Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G655K2F1-Z
Newark Part No.51AH8707
Product RangeD6 Series
Also Known AsFSDCSR8N2G65K2F1-AZ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.480 |
| 4000+ | $1.360 |
| 6000+ | $1.320 |
| 10000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G655K2F1-Z
Newark Part No.51AH8707
Product RangeD6 Series
Also Known AsFSDCSR8N2G65K2F1-AZ
Technical Datasheet
Center Frequency2.655GHz
Filter Case / PackageSMD
SAW Filter ApplicationsMobile Communications
No. of Pins8Pins
Pass Band Frequency1GHz to 5GHz
RF Filter ApplicationsMobile Communications
Product RangeD6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.655GHz
SAW Filter Applications
Mobile Communications
Pass Band Frequency
1GHz to 5GHz
Product Range
D6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
8Pins
RF Filter Applications
Mobile Communications
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for D6DA2G655K2F1-Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate