Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA1G503K2Y1-Z
Newark Part No.
Full Reel51AH8706
Re-Reel51AH8705
Cut Tape51AH8705
Product RangeD6 Series
Also Known AsFSDCSQ8N1G50K2Y1-AZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.490 | $4,470.00 |
| Total Price | $4,470.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
| 4000+ | $1.160 |
| 6000+ | $1.130 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA1G503K2Y1-Z
Newark Part No.
Full Reel51AH8706
Re-Reel51AH8705
Cut Tape51AH8705
Product RangeD6 Series
Also Known AsFSDCSQ8N1G50K2Y1-AZ
Technical Datasheet
Center Frequency1.503GHz
Filter Case / PackageSMD
No. of Pins8Pins
SAW Filter ApplicationsMobile Communications
Pass Band Frequency1GHz to 5GHz
RF Filter ApplicationsMobile Communications
Product RangeD6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.503GHz
No. of Pins
8Pins
Pass Band Frequency
1GHz to 5GHz
Product Range
D6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
Mobile Communications
RF Filter Applications
Mobile Communications
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for D6DA1G503K2Y1-Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
