Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5PF942M5M3G9-Z
Newark Part No.
Full Reel68X1273
Re-Reel55AC0976
Cut Tape55AC0976
Product RangeD5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.380 |
| 4000+ | $1.270 |
| 6000+ | $1.230 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5PF942M5M3G9-Z
Newark Part No.
Full Reel68X1273
Re-Reel55AC0976
Cut Tape55AC0976
Product RangeD5 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case / PackageSMD
Duplexer ApplicationsWCDMA Band 8
Product RangeD5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
9 Pin
Duplexer Applications
WCDMA Band 8
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
Product Range
D5 Series
Technical Docs (2)
Alternatives for D5PF942M5M3G9-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate