Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoD5FC773M0K3NC-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel51AH8700
Cut Tape51AH8699
Product RangeD5 Series
Also Known AsFSDCSR8N773MK3NC-AZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.140 | $3,420.00 |
| Total Price | $3,420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.230 |
| 4000+ | $1.130 |
| 6000+ | $1.090 |
| 10000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5FC773M0K3NC-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel51AH8700
Cut Tape51AH8699
Product RangeD5 Series
Also Known AsFSDCSR8N773MK3NC-AZ
Technical Datasheet
Center Frequency773MHz
Filter Case / PackageSMD
No. of Pins8Pins
SAW Filter ApplicationsMobile Communications
Pass Band Frequency700MHz to 1GHz
RF Filter ApplicationsMobile Communications
Product RangeD5 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
773MHz
No. of Pins
8Pins
Pass Band Frequency
700MHz to 1GHz
Product Range
D5 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
Mobile Communications
RF Filter Applications
Mobile Communications
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
