Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5DA942M5K2G6-Z
Newark Part No.82Y1197
Product RangeD5 Series
Also Known AsFSDCSR8T942MK2G6-AZ
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.020 | $0.320 |
| 10+ | $1.690 | $0.320 |
| 25+ | $1.500 | $0.320 |
| 50+ | $1.470 | $0.320 |
| 100+ | $1.430 | $0.320 |
| 500+ | $1.270 | $0.320 |
| 1000+ | $1.210 | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5DA942M5K2G6-Z
Newark Part No.82Y1197
Product RangeD5 Series
Also Known AsFSDCSR8T942MK2G6-AZ
Technical Datasheet
No. of Pins8 Pin
Filter Case / PackageSMD
Duplexer ApplicationsWCDMA Band 8
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeD5 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Pins
8 Pin
Duplexer Applications
WCDMA Band 8
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
Operating Temperature Min
-20°C
Product Range
D5 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability