Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBL2012T4R7M Wirewound Inductor, 4.7 µH, 0.66 ohm, 45 MHz, 490 mA, 0805 [2012 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBL2012T4R7MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18J0840
Cut Tape30K5419
Product RangeCB Series
Also Known AsLSQNA201209T4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.104 | $416.00 |
| Total Price | $416.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.104 |
| 8000+ | $0.101 |
| 12000+ | $0.099 |
| 20000+ | $0.097 |
| 40000+ | $0.095 |
| 100000+ | $0.093 |
| 200000+ | $0.091 |
| 400000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.104 |
| 8000+ | $0.101 |
| 12000+ | $0.099 |
| 20000+ | $0.097 |
| 40000+ | $0.095 |
| 100000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBL2012T4R7MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18J0840
Cut Tape30K5419
Product RangeCB Series
Also Known AsLSQNA201209T4R7M
Inductance4.7µH
DC Resistance Max0.66ohm
Self Resonant Frequency45MHz
DC Current Rating490mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
45MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.66ohm
DC Current Rating
490mA
Product Range
CB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
