Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T330KR
Newark Part No.
Full Reel65T1126
Cut Tape82T8595
Product RangeCB Series
Also Known AsLSQPA322525T330KR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 5000+ | $0.144 |
| 10000+ | $0.129 |
| 20000+ | $0.117 |
| 30000+ | $0.110 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T330KR
Newark Part No.
Full Reel65T1126
Cut Tape82T8595
Product RangeCB Series
Also Known AsLSQPA322525T330KR
Technical Datasheet
Inductance33µH
DC Resistance Max0.41ohm
Product RangeCB Series
Self Resonant Frequency13MHz
DC Current Rating570mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Product Range
CB Series
DC Current Rating
570mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.41ohm
Self Resonant Frequency
13MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CBC3225T330KR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate