Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC3225T1R0MRV Wirewound Inductor, 1 µH, 0.055 ohm, 250 MHz, 1.1 A, 1210 [3225 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T1R0MRVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7585
Cut Tape29X7584
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.189 | $189.00 |
| Total Price | $189.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.211 |
| 5000+ | $0.201 |
| 10000+ | $0.180 |
| 20000+ | $0.163 |
| 30000+ | $0.153 |
| 50000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T1R0MRVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7585
Cut Tape29X7584
Product RangeCB Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.055ohm
Product RangeCB Series
Self Resonant Frequency250MHz
DC Current Rating1.1A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
CB Series
DC Current Rating
1.1A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.055ohm
Self Resonant Frequency
250MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
