Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T102KR
Newark Part No.
Full Reel68X1268
Re-Reel55AC0806
Cut Tape55AC0806
Product RangeCB Series
Also Known AsCBC3225T102KR
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 10+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 5000+ | $0.144 |
| 10000+ | $0.129 |
| 20000+ | $0.117 |
| 30000+ | $0.110 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T102KR
Newark Part No.
Full Reel68X1268
Re-Reel55AC0806
Cut Tape55AC0806
Product RangeCB Series
Also Known AsCBC3225T102KR
Technical Datasheet
Inductance1mH
DC Resistance Max16.9ohm
Self Resonant Frequency-
DC Current Rating100mA
Inductor Case / Package-
Inductor Case Style3.2mm x 2.5mm x 2.5mm
Product RangeCB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for CBC3225T102KR
1 Product Found
Technical Specifications
Inductance
1mH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
16.9ohm
DC Current Rating
100mA
Inductor Case Style
3.2mm x 2.5mm x 2.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
