Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2518T681K Wirewound Inductor, 680 µH, 28 ohm, 3 MHz, 60 mA, 1007 [2518 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T681KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65T1122
Cut Tape82T8590
Product RangeCB Series
Also Known AsLSQPA251818T681K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.156 | $312.00 |
| Total Price | $312.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 5000+ | $0.111 |
| 10000+ | $0.093 |
| 20000+ | $0.083 |
| 30000+ | $0.078 |
| 50000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T681KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65T1122
Cut Tape82T8590
Product RangeCB Series
Also Known AsLSQPA251818T681K
Technical Datasheet
Inductance680µH
DC Resistance Max28ohm
Product RangeCB Series
Self Resonant Frequency3MHz
DC Current Rating60mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Product Range
CB Series
DC Current Rating
60mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
28ohm
Self Resonant Frequency
3MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
