Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2518T100M Wirewound Inductor, 10 µH, 0.25 ohm, 30 MHz, 820 mA, 1007 [2518 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4136211.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T100MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18J0817
Re-Reel30K5431
Cut Tape30K5431
Product RangeCB Series
Also Known AsLSQNA251818T100M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.077 | $154.00 |
| Total Price | $154.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.071 |
| 4000+ | $0.069 |
| 6000+ | $0.067 |
| 10000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T100MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18J0817
Re-Reel30K5431
Cut Tape30K5431
Product RangeCB Series
Also Known AsLSQNA251818T100M
Inductance10µH
DC Resistance Max0.25ohm
Self Resonant Frequency30MHz
DC Current Rating820mA
Inductor Case / Package1007 [2518 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.25ohm
DC Current Rating
820mA
Product Range
CB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
