Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T680K Wirewound Inductor, 68 µH, 3 ohm, 10 MHz, 210 mA, 0806 [2016 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T680KCopy
Newark Part No.71T6746
Product RangeCB Series
Also Known AsLSQNA201616T680K, LLQNA201616T680K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T680KCopy
Newark Part No.71T6746
Product RangeCB Series
Also Known AsLSQNA201616T680K, LLQNA201616T680K
Technical Datasheet
Inductance68µH
DC Resistance Max3ohm
Self Resonant Frequency10MHz
DC Current Rating210mA
Inductor Case / Package0806 [2016 Metric]
Product RangeCB Series
Inductance Tolerance± 10%
Inductor Case Style0806 [2016 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
10MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
3ohm
DC Current Rating
210mA
Product Range
CB Series
Inductor Case Style
0806 [2016 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
