Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100KV
Newark Part No.
Full Reel29X7609
Re-Reel29X7608
Cut Tape29X7608
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.144 | $288.00 |
| Total Price | $288.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 5000+ | $0.137 |
| 10000+ | $0.122 |
| 20000+ | $0.111 |
| 30000+ | $0.104 |
| 50000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100KV
Newark Part No.
Full Reel29X7609
Re-Reel29X7608
Cut Tape29X7608
Product RangeCB Series
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Product RangeCB Series
Self Resonant Frequency32MHz
DC Current Rating270mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Product Range
CB Series
DC Current Rating
270mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
500mohm
Self Resonant Frequency
32MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2016T100KV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
