Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T470K
Newark Part No.71T6734
Product RangeCB Series
Also Known AsLSQNA201212T470K, LLQNA201212T470K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T470K
Newark Part No.71T6734
Product RangeCB Series
Also Known AsLSQNA201212T470K, LLQNA201212T470K
Technical Datasheet
Product RangeCB Series
Inductance47µH
DC Current Rating190mA
Self Resonant Frequency11MHz
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Product Range
CB Series
DC Current Rating
190mA
DC Resistance Max
3.7ohm
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
SVHC
To Be Advised
Inductance
47µH
Self Resonant Frequency
11MHz
Inductance Tolerance
± 10%
Inductor Case Style
0805 [2012 Metric]
Core Material
Ferrite
Technical Docs (2)
Alternatives for CB2012T470K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate