Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2012T3R3M Wirewound Inductor, 3.3 µH, 300 mohm, 55 MHz, 650 mA, 0805 [2012 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9165
Re-Reel71T6733
Cut Tape71T6733
Product RangeCB Series
Also Known AsLSQNA201212T3R3M, LLQNA201212T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.098 | $294.00 |
| Total Price | $294.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.091 |
| 6000+ | $0.088 |
| 9000+ | $0.086 |
| 15000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T3R3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9165
Re-Reel71T6733
Cut Tape71T6733
Product RangeCB Series
Also Known AsLSQNA201212T3R3M, LLQNA201212T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max300mohm
Self Resonant Frequency55MHz
DC Current Rating650mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Case Style0805 [2012 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
300mohm
DC Current Rating
650mA
Product Range
CB Series
Inductor Case Style
0805 [2012 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
