Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL2518T4R7M Wirewound Inductor, 4.7 µH, 400 mohm, 60 MHz, 470 mA, 1007 [2518 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2518T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09P2878
Cut Tape84R6400
Product RangeBR Series
Also Known AsLSQPB251812T4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.142 | $426.00 |
| Total Price | $426.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 6000+ | $0.131 |
| 9000+ | $0.126 |
| 15000+ | $0.123 |
| 30000+ | $0.121 |
| 75000+ | $0.118 |
| 150000+ | $0.116 |
| 300000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 9000+ | $0.126 |
| 15000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2518T4R7MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09P2878
Cut Tape84R6400
Product RangeBR Series
Also Known AsLSQPB251812T4R7M
Technical Datasheet
Inductance4.7µH
Product RangeBR Series
DC Resistance Max400mohm
Self Resonant Frequency60MHz
DC Current Rating470mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
400mohm
DC Current Rating
470mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Product Range
BR Series
Self Resonant Frequency
60MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
