Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL2012T6R8M Wirewound Inductor, 6.8 µH, 0.75 ohm, 60 MHz, 350 mA, 0805 [2012 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T6R8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09P2872
Cut Tape82T8564
Product RangeBR Series
Also Known AsLSQPB201210T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.129 | $387.00 |
| Total Price | $387.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.129 |
| 6000+ | $0.114 |
| 9000+ | $0.110 |
| 15000+ | $0.108 |
| 30000+ | $0.106 |
| 75000+ | $0.103 |
| 150000+ | $0.101 |
| 300000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.129 |
| 6000+ | $0.114 |
| 9000+ | $0.110 |
| 15000+ | $0.108 |
| 30000+ | $0.106 |
| 75000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T6R8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09P2872
Cut Tape82T8564
Product RangeBR Series
Also Known AsLSQPB201210T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.75ohm
Product RangeBR Series
Self Resonant Frequency60MHz
DC Current Rating350mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Product Range
BR Series
DC Current Rating
350mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.75ohm
Self Resonant Frequency
60MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
