Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL2012T220M Wirewound Inductor, 22 µH, 1.3 ohm, 13 MHz, 270 mA, 0805 [2012 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T220MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09P2867
Product RangeBR Series
Also Known AsLSQPB201210T220M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 9000+ | $0.112 |
| 15000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T220MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09P2867
Product RangeBR Series
Also Known AsLSQPB201210T220M
Technical Datasheet
Inductance22µH
DC Resistance Max1.3ohm
Product RangeBR Series
Self Resonant Frequency13MHz
DC Current Rating270mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Product Range
BR Series
DC Current Rating
270mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1mm
DC Resistance Max
1.3ohm
Self Resonant Frequency
13MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
