Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T3R3M
Newark Part No.
Re-Reel46T8535
Cut Tape46T8535
Product RangeBR Series
Also Known AsLSQPB160807T3R3M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T3R3M
Newark Part No.
Re-Reel46T8535
Cut Tape46T8535
Product RangeBR Series
Also Known AsLSQPB160807T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.65ohm
Product RangeBR Series
Self Resonant Frequency300MHz
DC Current Rating390mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
390mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.7mm
DC Resistance Max
0.65ohm
Self Resonant Frequency
300MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BRL1608T3R3M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate