Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T1R0M
Newark Part No.45T7841
Product RangeBR Series
Also Known AsLSQPB160807T1R0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 5000+ | $0.174 |
| 10000+ | $0.156 |
| 20000+ | $0.143 |
| 30000+ | $0.134 |
| 50000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T1R0M
Newark Part No.45T7841
Product RangeBR Series
Also Known AsLSQPB160807T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.23ohm
Product RangeBR Series
Self Resonant Frequency700MHz
DC Current Rating650mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Product Range
BR Series
DC Current Rating
650mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
0.7mm
DC Resistance Max
0.23ohm
Self Resonant Frequency
700MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate