Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRHL2518T3R3MD Wirewound Inductor, 3.3 µH, 0.165 ohm, 200 MHz, 800 mA, 1007 [2518 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T3R3MDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29T3674
Re-Reel29T3673
Cut Tape29T3673
Product RangeBR Series
Also Known AsLSQPB251815T3R3MD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.142 | $284.00 |
| Total Price | $284.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.150 |
| 6000+ | $0.140 |
| 10000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T3R3MDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29T3674
Re-Reel29T3673
Cut Tape29T3673
Product RangeBR Series
Also Known AsLSQPB251815T3R3MD
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.165ohm
Product RangeBR Series
Self Resonant Frequency200MHz
DC Current Rating800mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
800mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.5mm
DC Resistance Max
0.165ohm
Self Resonant Frequency
200MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
