Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T330K
Newark Part No.
Full Reel84R3455
Re-Reel84R3454
Cut Tape84R3454
Product RangeBR Series
Also Known AsLSQPB251818T330K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 5000+ | $0.160 |
| 10000+ | $0.143 |
| 20000+ | $0.131 |
| 30000+ | $0.122 |
| 50000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T330K
Newark Part No.
Full Reel84R3455
Re-Reel84R3454
Cut Tape84R3454
Product RangeBR Series
Also Known AsLSQPB251818T330K
Technical Datasheet
Inductance33µH
Product RangeBR Series
DC Resistance Max0.85ohm
Self Resonant Frequency8MHz
DC Current Rating390mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
DC Resistance Max
0.85ohm
DC Current Rating
390mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
BR Series
Self Resonant Frequency
8MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRC2518T330K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate