Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2518T2R2M Wirewound Inductor, 2.2 µH, 0.12 ohm, 200 MHz, 1 A, 1007 [2518 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T2R2MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R3447
Product RangeBR Series
Also Known AsLSQPB251818T2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 5000+ | $0.161 |
| 10000+ | $0.143 |
| 20000+ | $0.130 |
| 30000+ | $0.122 |
| 50000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T2R2MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R3447
Product RangeBR Series
Also Known AsLSQPB251818T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.12ohm
Product RangeBR Series
Self Resonant Frequency200MHz
DC Current Rating1A
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Product Range
BR Series
DC Current Rating
1A
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.12ohm
Self Resonant Frequency
200MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
