Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T330K
Newark Part No.82T8557
Product RangeBR Series
Also Known AsLSQPB201616T330K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 5000+ | $0.150 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.115 |
| 50000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T330K
Newark Part No.82T8557
Product RangeBR Series
Also Known AsLSQPB201616T330K
Technical Datasheet
Inductance33µH
DC Resistance Max1.7ohm
Product RangeBR Series
Self Resonant Frequency13MHz
DC Current Rating240mA
Inductor Case Style2016
Inductor Case / Package2016
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Product Range
BR Series
DC Current Rating
240mA
Inductor Case / Package
2016
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.7ohm
Self Resonant Frequency
13MHz
Inductor Case Style
2016
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRC2016T330K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate