Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC1608TR56M Wirewound Inductor, 560 nH, 0.095 ohm, 170 MHz, 760 mA, 0603 [1608 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR56MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R6391
Product RangeBR Series
Also Known AsLSQPB160808TR56M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR56MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R6391
Product RangeBR Series
Also Known AsLSQPB160808TR56M
Technical Datasheet
Inductance560nH
DC Resistance Max0.095ohm
Product RangeBR Series
Self Resonant Frequency170MHz
DC Current Rating760mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Product Range
BR Series
DC Current Rating
760mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.095ohm
Self Resonant Frequency
170MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
