Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC1608TR43M6 Wirewound Inductor, 430 nH, 0.082 ohm, 740 MHz, 1.1 A, 0603 [1608 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR43M6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel06W0330
Cut Tape07W8461
Product RangeBR Series
Also Known AsLSQPB160808TR43M06, LLQPB160808TR43M06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.179 | $537.00 |
| Total Price | $537.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 5000+ | $0.170 |
| 10000+ | $0.152 |
| 20000+ | $0.138 |
| 30000+ | $0.130 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR43M6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel06W0330
Cut Tape07W8461
Product RangeBR Series
Also Known AsLSQPB160808TR43M06, LLQPB160808TR43M06
Technical Datasheet
Inductance430nH
DC Resistance Max0.082ohm
Product RangeBR Series
Self Resonant Frequency740MHz
DC Current Rating1.1A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
430nH
Product Range
BR Series
DC Current Rating
1.1A
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.082ohm
Self Resonant Frequency
740MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
