Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC1608T1R0M6 Wirewound Inductor, 1 µH, 0.188 ohm, 550 MHz, 680 mA, 0603 [1608 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608T1R0M6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06W0335
Re-Reel07W8466
Cut Tape07W8466
Product RangeBR Series
Also Known AsLSQPB160808T1R0M06, LLQPB160808T1R0M06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.179 | $537.00 |
| Total Price | $537.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 5000+ | $0.170 |
| 10000+ | $0.152 |
| 20000+ | $0.138 |
| 30000+ | $0.130 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608T1R0M6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06W0335
Re-Reel07W8466
Cut Tape07W8466
Product RangeBR Series
Also Known AsLSQPB160808T1R0M06, LLQPB160808T1R0M06
Technical Datasheet
Inductance1µH
DC Resistance Max0.188ohm
Product RangeBR Series
Self Resonant Frequency550MHz
DC Current Rating680mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
BR Series
DC Current Rating
680mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.188ohm
Self Resonant Frequency
550MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
