Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BK0603TS601-T Ferrite Bead, 0201 [0603 Metric], 600 ohm, 270 mA, BK Series, 0.75 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK0603TS601-TCopy
Newark Part No.55AC0956
Product RangeBK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK0603TS601-TCopy
Newark Part No.55AC0956
Product RangeBK Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance600ohm
DC Current Rating270mA
Product RangeBK Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
270mA
DC Resistance Max
0.75ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
BK Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
