Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AWK212C6226MD-T SMD Multilayer Ceramic Capacitor, 22 µF, 4 V, 0508 [1220 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/4930031.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAWK212C6226MD-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65T1049
Cut Tape79T5775
Product RangeW Series
Also Known AsMSRLA219SC6226MTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.188 | $752.00 |
| Total Price | $752.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.188 |
| 8000+ | $0.184 |
| 12000+ | $0.180 |
| 20000+ | $0.177 |
| 40000+ | $0.173 |
| 100000+ | $0.169 |
| 200000+ | $0.165 |
| 400000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.173 |
| 12000+ | $0.161 |
| 20000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAWK212C6226MD-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65T1049
Cut Tape79T5775
Product RangeW Series
Also Known AsMSRLA219SC6226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package0508 [1220 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeW Series
Product Length1.25mm
Product Width2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0508 [1220 Metric]
Dielectric Characteristic
X6S
Product Length
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
W Series
Product Width
2mm
Qualification
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
