Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK316ABJ107MLHT SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316ABJ107MLHTCopy
Newark Part No.
Full Reel68X1120
Re-Reel16AM5958
Cut Tape16AM5958
Product RangeM Series
Also Known AsMBASA31LAB5107MTNA01
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.419 |
| 25+ | $0.408 |
| 50+ | $0.396 |
| 100+ | $0.385 |
| 250+ | $0.369 |
| 500+ | $0.353 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.288 |
| 4000+ | $0.272 |
| 6000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK316ABJ107MLHTCopy
Newark Part No.
Full Reel68X1120
Re-Reel16AM5958
Cut Tape16AM5958
Product RangeM Series
Also Known AsMBASA31LAB5107MTNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMK316ABJ107MLHT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
