Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK212BC6107MG-TE SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 0805 [2012 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK212BC6107MG-TECopy
Newark Part No.
Full Reel73AH2308
Re-Reel73AH2307
Cut Tape73AH2307
Product RangeM Series
Also Known AsMSASA21GBC6107MTCA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.773 |
| 4000+ | $0.706 |
| 6000+ | $0.685 |
| 10000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK212BC6107MG-TECopy
Newark Part No.
Full Reel73AH2308
Re-Reel73AH2307
Cut Tape73AH2307
Product RangeM Series
Also Known AsMSASA21GBC6107MTCA01
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for AMK212BC6107MG-TE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
