Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK212BBJ476MD-T SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0805 [2012 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK212BBJ476MD-TCopy
Newark Part No.
Full Reel95Y0584
Re-Reel16AM5955
Cut Tape16AM5955
Product RangeM Series
Also Known AsMSASA219LB5476MTNA01
Your Part Number
3,900 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.575 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 25+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 5000+ | $0.224 |
| 10000+ | $0.200 |
| 20000+ | $0.182 |
| 30000+ | $0.171 |
| 50000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK212BBJ476MD-TCopy
Newark Part No.
Full Reel95Y0584
Re-Reel16AM5955
Cut Tape16AM5955
Product RangeM Series
Also Known AsMSASA219LB5476MTNA01
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMK212BBJ476MD-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
