Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK105EBJ226MV-F SMD Multilayer Ceramic Capacitor, 22 µF, 4 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK105EBJ226MV-FCopy
Newark Part No.
Full Reel02AH5327
Re-Reel02AH5326
Cut Tape02AH5326
Product RangeM Series
Also Known AsMSASA105EB5226MFNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.310 | $3,100.00 |
| Total Price | $3,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.290 |
| 20000+ | $0.272 |
| 30000+ | $0.257 |
| 50000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK105EBJ226MV-FCopy
Newark Part No.
Full Reel02AH5327
Re-Reel02AH5326
Cut Tape02AH5326
Product RangeM Series
Also Known AsMSASA105EB5226MFNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for AMK105EBJ226MV-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
