Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK105BJ475MV-F SMD Multilayer Ceramic Capacitor, M Series, 4.7 µF, 4 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK105BJ475MV-FCopy
Newark Part No.
Full Reel33M7383
Cut Tape08P5119
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.053 | $530.00 |
| Total Price | $530.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
| 20000+ | $0.034 |
| 30000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK105BJ475MV-FCopy
Newark Part No.
Full Reel33M7383
Cut Tape08P5119
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for AMK105BJ475MV-F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
